-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3300
|
Newark | Fpga, Ice40 Ultra, 39 I/O, Qfn-48 Rohs Compliant: Yes |Lattice Semiconductor ICE5LP1K-SG48ITR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1915 |
|
$6.2600 | Buy Now |
DISTI #
54AJ9766
|
Newark | Fpga, Ice40 Ultra, 39 I/O, Qfn-48, Fpga Type:Sram Based Fpga, No. Of Logic Cells:1100Logic Cells, Ic Case/Package:Qfn, No. Of Pins:48Pins, Speed Grade:-, No.of User I/Os:39I/O S, Process Technology:40Nm (Cmos), Qualification:- Rohs Compliant: Yes |Lattice Semiconductor ICE5LP1K-SG48ITR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4300 / $5.6600 | Buy Now |
DISTI #
220-2155-1-ND
|
DigiKey | IC FPGA 39 I/O 48QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3439 In Stock |
|
$4.6800 / $5.5500 | Buy Now |
DISTI #
842-ICE5LP1K-SG48ITR
|
Mouser Electronics | FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 1100 Logic Cells RoHS: Compliant | 4805 |
|
$4.6700 / $5.5500 | Buy Now |
DISTI #
E54:1762_08850220
|
Arrow Electronics | FPGA iCE40 Ultra Family 1100 Cells 40nm Technology 1.2V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2347 | Europe - 34000 |
|
$4.5230 | Buy Now |
DISTI #
V36:1790_13794253
|
Arrow Electronics | FPGA iCE40 Ultra Family 1100 Cells 40nm Technology 1.2V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2219 | Americas - 2000 |
|
$4.6570 | Buy Now |
|
Future Electronics | iCE40 Series 65536 Bit RAM 39 I/O 1.14 to 1.26 V FPGA Sensor Manager - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 16000Reel |
|
$5.0400 | Buy Now |
|
Future Electronics | iCE40 Series 65536 Bit RAM 39 I/O 1.14 to 1.26 V FPGA Sensor Manager - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.5900 | Buy Now |
DISTI #
76473686
|
Verical | FPGA iCE40 Ultra Family 1100 Cells 40nm Technology 1.2V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2347 | Americas - 34000 |
|
$4.5230 | Buy Now |
DISTI #
67202879
|
Verical | FPGA iCE40 Ultra Family 1100 Cells 40nm Technology 1.2V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2219 | Americas - 2000 |
|
$4.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE5LP1K-SG48ITR
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE5LP1K-SG48ITR
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 138 | |
Number of Inputs | 39 | |
Number of Logic Cells | 1100 | |
Number of Outputs | 39 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 138 CLBS | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |