Part Details for ICE5GR1680AGXUMA1 by Infineon Technologies AG
Overview of ICE5GR1680AGXUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICE5GR1680AGXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7974
|
Newark | Pwm Controller, 125Khz, Soic-12, Input Voltage Ac Min:10.5V, Input Voltage Ac Max:24V, Ac/Dc Converter Case Style:Soic, No. Of Pins:12Pins, Power Rating:27W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Infineon ICE5GR1680AGXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7300 | Buy Now |
DISTI #
ICE5GR1680AGXUMA1CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12DSO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1755 In Stock |
|
$1.0819 / $2.1700 | Buy Now |
DISTI #
ICE5GR1680AGXUMA1
|
Avnet Americas | AC DC Controller Fixed Frequency PWM Controller Single 85Vac to 300Vac Flyback 12-Pin DSO T/R - Tape and Reel (Alt: ICE5GR1680AGXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-ICE5GR1680AGXUM1
|
Mouser Electronics | Switching Controllers COOLSET (INCL. GEN5) RoHS: Compliant | 0 |
|
$1.1000 / $1.1400 | Order Now |
|
Future Electronics | CoolSET RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Rochester Electronics | ICE5GR1680 - Fixed Frequency CoolSET RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.9520 / $1.1200 | Buy Now |
DISTI #
ICE5GR1680AG
|
TME | IC: PMIC, PWM controller, 5.8A, 125kHz, Ch: 1, PG-DSO-12, flyback Min Qty: 1 | 0 |
|
$1.4200 / $2.0000 | RFQ |
DISTI #
SP001602160
|
EBV Elektronik | AC DC Controller Fixed Frequency PWM Controller Single 85Vac to 300Vac Flyback 12-Pin DSO T/R (Alt: SP001602160) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE5GR1680AGXUMA1
ICE5GR1680AGXUMA1 CAD Models
ICE5GR1680AGXUMA1 Part Data Attributes
|
ICE5GR1680AGXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE5GR1680AGXUMA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CONFIGURABLE FOR FLYBACK CONFIGURATION | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G12 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP12,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switching Frequency-Max | 125 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |