Part Details for ICE40LP4K-CM81TR1K by Lattice Semiconductor Corporation
Overview of ICE40LP4K-CM81TR1K by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ICE40LP4K-CM81TR1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9743
|
Newark | Ice40 Lp Ultra Low-Power, 3520 Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40LP4K-CM81TR1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.2700 / $8.6900 | Buy Now |
DISTI #
ICE40LP4K-CM81TR1K-ND
|
DigiKey | IC FPGA 63 I/O 81UCBGA Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0350 | Buy Now |
DISTI #
842-CE40LP4KCM81TR1K
|
Mouser Electronics | FPGA - Field Programmable Gate Array iCE40LM FPGA 3520 Logic Cells RoHS: Compliant | 0 |
|
$9.0400 | Order Now |
|
Future Electronics | iCE40LP Ultra Low-Power, 3520 LUTs, 1.2V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$9.9900 | Buy Now |
Part Details for ICE40LP4K-CM81TR1K
ICE40LP4K-CM81TR1K CAD Models
ICE40LP4K-CM81TR1K Part Data Attributes:
|
ICE40LP4K-CM81TR1K
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE40LP4K-CM81TR1K
Lattice Semiconductor Corporation
Field Programmable Gate Array, CMOS, PBGA81, UCBGA-81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | UCBGA-81 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Combinatorial Delay of a CLB-Max | 9.36 ns | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 440 | |
Number of Inputs | 63 | |
Number of Logic Cells | 3520 | |
Number of Outputs | 63 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 440 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |