Part Details for ICE40LP384-CM36 by Lattice Semiconductor Corporation
Results Overview of ICE40LP384-CM36 by Lattice Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE40LP384-CM36 Information
ICE40LP384-CM36 by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ICE40LP384-CM36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9732
|
Newark | Ice40 Lp Ultra Low-Power, 384 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor ICE40LP384-CM36 RoHS: Compliant Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
220-2649-ND
|
DigiKey | IC FPGA 25 I/O 36UCBGA Min Qty: 4900 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4050 | Buy Now |
DISTI #
842-ICE40LP384CM36
|
Mouser Electronics | FPGA - Field Programmable Gate Array iCE40LP Ultra LowPwr 384 LUTs 1.2V RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
DISTI #
V36:1790_06798011
|
Arrow Electronics | FPGA iCE40 LP Family 384 Cells 40nm Technology 1.2V 36-Pin UCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1806 | Americas - 4900 |
|
$2.3840 / $2.4520 | Buy Now |
DISTI #
86895803
|
Verical | FPGA iCE40 LP Family 384 Cells 40nm Technology 1.2V 36-Pin UCBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1806 | Americas - 4900 |
|
$2.3840 / $2.4520 | Buy Now |
|
Flip Electronics | Stock | 13570 |
|
RFQ | |
|
Vyrian | Programmable ICs | 7321 |
|
RFQ |
Part Details for ICE40LP384-CM36
ICE40LP384-CM36 CAD Models
ICE40LP384-CM36 Part Data Attributes
|
ICE40LP384-CM36
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE40LP384-CM36
Lattice Semiconductor Corporation
Field Programmable Gate Array, CMOS, PBGA36, UCBGA-36
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | UCBGA-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Combinatorial Delay of a CLB-Max | 9.36 ns | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 48 | |
Number of Inputs | 25 | |
Number of Logic Cells | 384 | |
Number of Outputs | 25 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 48 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
Alternate Parts for ICE40LP384-CM36
This table gives cross-reference parts and alternative options found for ICE40LP384-CM36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE40LP384-CM36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICE40LP384-CM36TR1K | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, CMOS, PBGA36, UCBGA-36 | ICE40LP384-CM36 vs ICE40LP384-CM36TR1K |