Datasheets
ICE40LP1K-CB81 by: Lattice Semiconductor Corporation

Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA81, CSBGA-81

Part Details for ICE40LP1K-CB81 by Lattice Semiconductor Corporation

Overview of ICE40LP1K-CB81 by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for ICE40LP1K-CB81

Part # Distributor Description Stock Price Buy
DISTI # 54AJ9682
Newark Ice40 Lp Ultra Low-Power, 1280 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor ICE40LP1K-CB81 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.9500
  • 500 $5.7800
$5.7800 / $5.9500 Buy Now
DISTI # 220-2622-ND
DigiKey IC FPGA 62 I/O 81CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray 1219
In Stock
  • 1 $6.6000
  • 25 $5.7000
  • 100 $5.3125
$5.3125 / $6.6000 Buy Now
DISTI # 842-ICE40LP1K-CB81
Mouser Electronics FPGA - Field Programmable Gate Array iCE40LP Ultra Low Power 1280 LUTs 1.2V RoHS: Compliant 5355
  • 1 $6.6000
  • 25 $5.7000
  • 100 $5.4700
  • 980 $5.4600
$5.4600 / $6.6000 Buy Now
Future Electronics LP Series 1280 LUTs 95 I/O 64 kBit RAM 1.2 V Surface Mount FPGA - CSBGA-81 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray 23353
Tray
  • 1 $6.2100
  • 5 $6.1600
  • 20 $6.0800
  • 40 $6.0400
  • 100 $5.9600
$5.9600 / $6.2100 Buy Now
Future Electronics LP Series 1280 LUTs 95 I/O 64 kBit RAM 1.2 V Surface Mount FPGA - CSBGA-81 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray 0
Tray
  • 490 $6.1100
$6.1100 Buy Now
Bristol Electronics   2
RFQ
New Advantage Corporation LP Series 1280 LUTs 95 I/O 64 kBit RAM 1.2 V Surface Mount FPGA - CSBGA-81 RoHS: Compliant Min Qty: 1 Package Multiple: 490 18620
  • 490 $8.1000
  • 18,620 $7.5600
$7.5600 / $8.1000 Buy Now

Part Details for ICE40LP1K-CB81

ICE40LP1K-CB81 CAD Models

ICE40LP1K-CB81 Part Data Attributes:

ICE40LP1K-CB81 Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ICE40LP1K-CB81 Lattice Semiconductor Corporation Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA81, CSBGA-81
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Package Description VFBGA, BGA81,9X9,20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Lattice Semiconductor
Clock Frequency-Max 133 MHz
Combinatorial Delay of a CLB-Max 9.36 ns
JESD-30 Code S-PBGA-B81
JESD-609 Code e1
Length 5 mm
Moisture Sensitivity Level 3
Number of CLBs 160
Number of Inputs 62
Number of Logic Cells 1280
Number of Outputs 62
Number of Terminals 81
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 160 CLBS
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA81,9X9,20
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm

Alternate Parts for ICE40LP1K-CB81

This table gives cross-reference parts and alternative options found for ICE40LP1K-CB81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE40LP1K-CB81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICE40LP1K-CB81TR1K Field Programmable Gate Array, CMOS, PBGA81, CSBGA-81 Lattice Semiconductor Corporation ICE40LP1K-CB81 vs ICE40LP1K-CB81TR1K
Part Number Description Manufacturer Compare
ICE40LP1K-CB81TR1K Field Programmable Gate Array, CMOS, PBGA81, CSBGA-81 Lattice Semiconductor Corporation ICE40LP1K-CB81 vs ICE40LP1K-CB81TR1K
ICE40LP1K-CM81TR1K Field Programmable Gate Array, CMOS, PBGA81, UCBGA-81 Lattice Semiconductor Corporation ICE40LP1K-CB81 vs ICE40LP1K-CM81TR1K
ICE40LP1K-CM81 Field Programmable Gate Array, 133MHz, 1280-Cell, CMOS, PBGA81, UCBGA-81 Lattice Semiconductor Corporation ICE40LP1K-CB81 vs ICE40LP1K-CM81

ICE40LP1K-CB81 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICE40LP1K-CB81 by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICE40LP1K-CB81 by Lattice Semiconductor Corporation

  • Please alert me when ICE40LP1K-CB81 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICE40LP1K-CB81 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICE40LP1K-CB81 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICE40LP1K-CB81 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICE40LP1K-CB81.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICE40LP1K-CB81 by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: