Power Circuits
ICE3A0565Z
Infineon Technologies AG
Description: Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP7, ROHS COMPLIANT, PLASTIC, DIP-7

Overview of ICE3A0565Z by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ICE3A0565Z by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICE3A0565Z by Infineon Technologies AG

ICE3A0565Z
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
DIP
Package Description
DIP, DIP7/8,.3
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
21 V
Input Voltage-Min
9 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T7
JESD-609 Code
e3
Length
9.52 mm
Number of Functions
1
Number of Terminals
7
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP7/8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.37 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
100 kHz
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. ICE3A0565Z
    Infineon Technologies AG
    Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP7, ROHS COMPLIANT, PLASTIC, DIP-7
    VS

Alternate Parts for ICE3A0565Z

This table gives cross-reference parts and alternative options found for ICE3A0565Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3A0565Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICE3A0565ZXKLA1 Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP7, ROHS COMPLIANT, PLASTIC, DIP-7 Infineon Technologies AG ICE3A0565Z vs ICE3A0565ZXKLA1
ICE3A0565ZHKLA1 Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP7, ROHS COMPLIANT, PLASTIC, DIP-7 Infineon Technologies AG ICE3A0565Z vs ICE3A0565ZHKLA1
Part Number Description Manufacturer Compare
ICE3A0565ZHKLA1 Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP7, ROHS COMPLIANT, PLASTIC, DIP-7 Infineon Technologies AG ICE3A0565Z vs ICE3A0565ZHKLA1
ICE3A0565ZXKLA1 Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP7, ROHS COMPLIANT, PLASTIC, DIP-7 Infineon Technologies AG ICE3A0565Z vs ICE3A0565ZXKLA1

Related Parts for ICE3A0565Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICE3A0565Z by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICE3A0565Z by Infineon Technologies AG

  • Please alert me when ICE3A0565Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICE3A0565Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICE3A0565Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICE3A0565Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICE3A0565Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICE3A0565Z by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: