Part Details for ICE2QR0665XKLA1 by Infineon Technologies AG
Overview of ICE2QR0665XKLA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2QR0665XKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9885
|
Newark | Pwm Ctrl, 52Khz, -25 To 130Deg C, Power Supply Controller Type:Quasi-Resonant Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:10.5V, Supply Voltage Max:25V, Ic Case/Package:Dip Rohs Compliant: Yes |Infineon ICE2QR0665XKLA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.5300 / $3.4400 | Buy Now |
DISTI #
ICE2QR0665XKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1711 In Stock |
|
$1.2221 / $2.0600 | Buy Now |
DISTI #
17AC9885
|
Avnet Americas | Switch-Mode PWM Controller IC 8-Pin PDIP Tube - Bulk (Alt: 17AC9885) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$1.9500 / $3.4400 | Buy Now |
DISTI #
ICE2QR0665XKLA1
|
Avnet Americas | Switch-Mode PWM Controller IC 8-Pin PDIP Tube - Rail/Tube (Alt: ICE2QR0665XKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-ICE2QR0665XKLA1
|
Mouser Electronics | AC/DC Converters COOLSET (INCL. GEN5) RoHS: Compliant | 1494 |
|
$1.2200 / $2.3000 | Buy Now |
|
Future Electronics | ICE2QR0665 Series 27V 65kHz Off-Line SMPS Quasi Resonant PWM Controller-PG-DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
DISTI #
76443428
|
Verical | AC to DC Switching Converter Flyback 52kHz Tube 8-Pin PDIP RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2141 | Americas - 1987 |
|
$1.4900 | Buy Now |
DISTI #
82404771
|
Verical | AC to DC Switching Converter Flyback 52kHz Tube 8-Pin PDIP RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2349 | Americas - 1983 |
|
$1.7375 / $1.7625 | Buy Now |
|
Rochester Electronics | ICE2QR0665 - Quasi Resonant CoolSET RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$1.1600 / $1.3600 | Buy Now |
DISTI #
ICE2QR0665XKLA1
|
TME | IC: PMIC, PWM controller, Ch: 1, DIP8, 10.5÷24VDC, SMPS, Ubr: 650V Min Qty: 1 | 20 |
|
$1.9700 / $2.8600 | Buy Now |
Part Details for ICE2QR0665XKLA1
ICE2QR0665XKLA1 CAD Models
ICE2QR0665XKLA1 Part Data Attributes
|
ICE2QR0665XKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2QR0665XKLA1
Infineon Technologies AG
Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.385 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICE2QR0665XKLA1
This table gives cross-reference parts and alternative options found for ICE2QR0665XKLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2QR0665XKLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2QR0665 | Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | ICE2QR0665XKLA1 vs ICE2QR0665 |