Part Details for ICE-143-E275-TT by 3M Interconnect
Overview of ICE-143-E275-TT by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICE-143-E275-TT
ICE-143-E275-TT CAD Models
ICE-143-E275-TT Part Data Attributes
|
ICE-143-E275-TT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
ICE-143-E275-TT
3M Interconnect
IC Socket, DIP14, 14 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | POLYESTER | |
Number of Contacts | 14 |
Alternate Parts for ICE-143-E275-TT
This table gives cross-reference parts and alternative options found for ICE-143-E275-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE-143-E275-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
814-AR11D-ES | TE Connectivity | Check for Price | IC Socket | ICE-143-E275-TT vs 814-AR11D-ES |
D01-E011442 | Harwin | Check for Price | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | ICE-143-E275-TT vs D01-E011442 |
ICT-143-SP95-TG30 | 3M Interconnect | Check for Price | IC Socket, DIP14, 14 Contact(s) | ICE-143-E275-TT vs ICT-143-SP95-TG30 |
ICE-143-T-E1-TG30 | 3M Interconnect | Check for Price | IC Socket, DIP14, 14 Contact(s) | ICE-143-E275-TT vs ICE-143-T-E1-TG30 |
ICE-143-E2-TG30 | 3M Interconnect | Check for Price | IC Socket, DIP14, 14 Contact(s) | ICE-143-E275-TT vs ICE-143-E2-TG30 |
SPC15526 | SPC Multicomp | $1.6545 | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | ICE-143-E275-TT vs SPC15526 |
ICE-143-E1-TG30 | 3M Interconnect | Check for Price | IC Socket, DIP14, 14 Contact(s) | ICE-143-E275-TT vs ICE-143-E1-TG30 |
ICE-143-E2-TG | 3M Interconnect | Check for Price | IC Socket, DIP14, 14 Contact(s) | ICE-143-E275-TT vs ICE-143-E2-TG |
ICT-143-SP122-TG | 3M Interconnect | Check for Price | IC Socket, DIP14, 14 Contact(s) | ICE-143-E275-TT vs ICT-143-SP122-TG |
ICE-143-T-E350-TT | 3M Interconnect | Check for Price | IC Socket, DIP14, 14 Contact(s) | ICE-143-E275-TT vs ICE-143-T-E350-TT |