ICE-103-E2-TG30
3M Interconnect
Description: IC Socket, DIP10, 10 Contact(s)

Overview of ICE-103-E2-TG30 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ICE-103-E2-TG30 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICE-103-E2-TG30 by 3M Interconnect

ICE-103-E2-TG30
3M Interconnect
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Device Socket Type
IC SOCKET
Device Type Used On
DIP10
Housing Material
POLYESTER
Number of Contacts
10
Want to compare parts?
  1. ICE-103-E2-TG30
    3M Interconnect
    IC Socket, DIP10, 10 Contact(s)
    VS

Alternate Parts for ICE-103-E2-TG30

This table gives cross-reference parts and alternative options found for ICE-103-E2-TG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE-103-E2-TG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICE-103-E2-TT DIP10, IC SOCKET 3M Electronics ICE-103-E2-TG30 vs ICE-103-E2-TT
ICE-103-E2-TG DIP10, IC SOCKET 3M Electronics ICE-103-E2-TG30 vs ICE-103-E2-TG
ICE-103-E2-TT IC Socket, DIP10, 10 Contact(s) 3M Interconnect ICE-103-E2-TG30 vs ICE-103-E2-TT
ICE-103-E2-TG30 DIP10, IC SOCKET 3M Electronics ICE-103-E2-TG30 vs ICE-103-E2-TG30
Part Number Description Manufacturer Compare
ICE-103-E1-TT IC Socket, DIP10, 10 Contact(s) 3M Interconnect ICE-103-E2-TG30 vs ICE-103-E1-TT
ICE-103-E2-TG IC Socket, DIP10, 10 Contact(s) 3M Interconnect ICE-103-E2-TG30 vs ICE-103-E2-TG
ICE-10 IC Socket, DIP10, 10 Contact(s) 3M Interconnect ICE-103-E2-TG30 vs ICE-10
ICE-103-SD2-TG30 IC Socket, DIP10, 10 Contact(s) 3M Interconnect ICE-103-E2-TG30 vs ICE-103-SD2-TG30
ICE-103-FS-TG DIP10, IC SOCKET 3M Electronics ICE-103-E2-TG30 vs ICE-103-FS-TG
ICE-10 DIP10, IC SOCKET 3M Electronics ICE-103-E2-TG30 vs ICE-10
ICE-103-SL180-TG DIP10, IC SOCKET 3M Electronics ICE-103-E2-TG30 vs ICE-103-SL180-TG
ICE-103-E2-TT DIP10, IC SOCKET 3M Electronics ICE-103-E2-TG30 vs ICE-103-E2-TT
ICE-103-CP-TT DIP10, IC SOCKET 3M Electronics ICE-103-E2-TG30 vs ICE-103-CP-TT
ICE-103-WB-TG30 DIP10, IC SOCKET 3M Electronics ICE-103-E2-TG30 vs ICE-103-WB-TG30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICE-103-E2-TG30 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICE-103-E2-TG30 by 3M Interconnect

Select Manufacturer
Which Manufacturer of ICE-103-E2-TG30 would you like to use for your alert(s)?
  • Please alert me when ICE-103-E2-TG30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICE-103-E2-TG30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICE-103-E2-TG30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICE-103-E2-TG30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICE-103-E2-TG30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICE-103-E2-TG30 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: