Part Details for ICD78S13A6GV00LF by Amphenol Communications Solutions
Overview of ICD78S13A6GV00LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ICD78S13A6GV00LF
ICD78S13A6GV00LF CAD Models
ICD78S13A6GV00LF Part Data Attributes
|
ICD78S13A6GV00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
ICD78S13A6GV00LF
Amphenol Communications Solutions
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ICD78S13A6GV00LF
This table gives cross-reference parts and alternative options found for ICD78S13A6GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICD78S13A6GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD78S4R700S-50 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ICD78S13A6GV00LF vs DD78S4R700S-50 |
ODD78F4R700X-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ICD78S13A6GV00LF vs ODD78F4R700X-15 |
ODD78F5R700X-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ICD78S13A6GV00LF vs ODD78F5R700X-14 |
PCDD78F98B300X-14 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | ICD78S13A6GV00LF vs PCDD78F98B300X-14 |
DDM78S | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | ICD78S13A6GV00LF vs DDM78S |
17HD-078-S-AA-1-33 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | ICD78S13A6GV00LF vs 17HD-078-S-AA-1-33 |
L177HDHDDH78S | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | ICD78S13A6GV00LF vs L177HDHDDH78S |
788147-3 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ICD78S13A6GV00LF vs 788147-3 |
DDMAY78SNMK52 | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | ICD78S13A6GV00LF vs DDMAY78SNMK52 |
ODD78F5R700S/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ICD78S13A6GV00LF vs ODD78F5R700S/AA-15 |