Part Details for ICD44S13E6GX12LF by Amphenol Communications Solutions
Overview of ICD44S13E6GX12LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for ICD44S13E6GX12LF
ICD44S13E6GX12LF CAD Models
ICD44S13E6GX12LF Part Data Attributes
|
ICD44S13E6GX12LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
ICD44S13E6GX12LF
Amphenol Communications Solutions
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ICD44S13E6GX12LF
This table gives cross-reference parts and alternative options found for ICD44S13E6GX12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICD44S13E6GX12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICD44S13E4PL12LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ICD44S13E6GX12LF vs ICD44S13E4PL12LF |
ICD44S13E6GA00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ICD44S13E6GX12LF vs ICD44S13E6GA00LF |
ICD44S13E6UV09LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ICD44S13E6GX12LF vs ICD44S13E6UV09LF |
DD44S4R700S/AA-14 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ICD44S13E6GX12LF vs DD44S4R700S/AA-14 |
94122-1AA344 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | ICD44S13E6GX12LF vs 94122-1AA344 |
ICD44S13E6UX12LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ICD44S13E6GX12LF vs ICD44S13E6UX12LF |
L177HRBH44SVFM | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | ICD44S13E6GX12LF vs L177HRBH44SVFM |
L77HDB44SD0CH4RC309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | ICD44S13E6GX12LF vs L77HDB44SD0CH4RC309 |
94122-1BC344 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | ICD44S13E6GX12LF vs 94122-1BC344 |
PCDD44S98B300S/AA-14 | D Subminiature Connector, 44 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | ICD44S13E6GX12LF vs PCDD44S98B300S/AA-14 |