ICD26S13E6PV00LF
Description: D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE

Overview of ICD26S13E6PV00LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for ICD26S13E6PV00LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICD26S13E6PV00LF by Amphenol FCi

ICD26S13E6PV00LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN/ZINC CHROMIUM
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. ICD26S13E6PV00LF
    Amphenol FCi
    D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE
    VS

Alternate Parts for ICD26S13E6PV00LF

This table gives cross-reference parts and alternative options found for ICD26S13E6PV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICD26S13E6PV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L17EHD26S11 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Corporation ICD26S13E6PV00LF vs L17EHD26S11
L177HRA26SVFM D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation ICD26S13E6PV00LF vs L177HRA26SVFM
750823-3 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE's AMP ICD26S13E6PV00LF vs 750823-3
L77HDA26SD1CH3RC309 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation ICD26S13E6PV00LF vs L77HDA26SD1CH3RC309
ICD26S13E4GX12LF D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol FCi ICD26S13E6PV00LF vs ICD26S13E4GX12LF
DD26S4R7000-14 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Amphenol Positronic ICD26S13E6PV00LF vs DD26S4R7000-14
ODD26F4R700X-14 D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Amphenol Positronic ICD26S13E6PV00LF vs ODD26F4R700X-14
ICD26S13E6GA09LF D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions ICD26S13E6PV00LF vs ICD26S13E6GA09LF
L717HDAG26SVFM D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation ICD26S13E6PV00LF vs L717HDAG26SVFM
M24308/2-29 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE TE Connectivity ICD26S13E6PV00LF vs M24308/2-29

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICD26S13E6PV00LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICD26S13E6PV00LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of ICD26S13E6PV00LF would you like to use for your alert(s)?
  • Please alert me when ICD26S13E6PV00LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICD26S13E6PV00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICD26S13E6PV00LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICD26S13E6PV00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICD26S13E6PV00LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICD26S13E6PV00LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: