Part Details for ICD2027SCR-1 by Cypress Semiconductor
Overview of ICD2027SCR-1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICD2027SCR-1
ICD2027SCR-1 CAD Models
ICD2027SCR-1 Part Data Attributes
|
ICD2027SCR-1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICD2027SCR-1
Cypress Semiconductor
Processor Specific Clock Generator, 99.8182MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 99.8182 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICD2027SCR-1
This table gives cross-reference parts and alternative options found for ICD2027SCR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICD2027SCR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C9155U-01S | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | ICD2027SCR-1 vs PI6C9155U-01S |
ICD2027SCT-1 | Processor Specific Clock Generator, 99.8182MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | ICD2027SCR-1 vs ICD2027SCT-1 |
ICD2027SC-1 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | ICD2027SCR-1 vs ICD2027SC-1 |
ICD2028SCR-2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | ICD2027SCR-1 vs ICD2028SCR-2 |
AV9155A-02CM20WT&R | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | ICD2027SCR-1 vs AV9155A-02CM20WT&R |
AV9155A-36CM20 | Processor Specific Clock Generator, 100.226MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | ICD2027SCR-1 vs AV9155A-36CM20 |
ICD2028SCT-2 | Processor Specific Clock Generator, 100MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | ICD2027SCR-1 vs ICD2028SCT-2 |
PI6C9155U-02S | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | ICD2027SCR-1 vs PI6C9155U-02S |
AV9155A-01CW20T&R | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | ICD2027SCR-1 vs AV9155A-01CW20T&R |
PI6C9155W-01SX | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | ICD2027SCR-1 vs PI6C9155W-01SX |