Part Details for ICB30L50F10NOM1 by Carlo Gavazzi Holding AG
Overview of ICB30L50F10NOM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30L50F10NOM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4230
|
Newark | Prox Sensor Ind. M30 Plug 50Mm Npn No Flush |Carlo Gavazzi ICB30L50F10NOM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9400 / $64.9600 | Buy Now |
DISTI #
ICB30L50F10NOM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$70.8400 | Buy Now |
DISTI #
225-ICB30L50F10NOM1
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M30 Nickel-Plated Brass, M12 plug, Sn 10mm, Flush mount, Long body, NPN NO output, Supply voltage 10-36Vdc, Max output current 200 mA, Max switching frequency 1 kHz, Operating temperature -25C - +70C, IP67 RoHS: Compliant | 0 |
|
$65.1000 / $67.2900 | Order Now |
DISTI #
71076561
|
RS | Proximity Sensor, M30 Inductive,10mm Range,10-36VDC, NPN-NO, M12 | Carlo Gavazzi Inc. ICB30L50F10NOM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$63.8900 / $67.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.6000 / $68.2500 | Buy Now |
DISTI #
ICB30L50F10NOM1
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷10mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$42.7800 / $49.3700 | RFQ |
Part Details for ICB30L50F10NOM1
ICB30L50F10NOM1 CAD Models
ICB30L50F10NOM1 Part Data Attributes
|
ICB30L50F10NOM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB30L50F10NOM1
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-05-15 | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 30 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |