There are no models available for this part yet.
Overview of ICB18L50N08NCM1 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICB18L50N08NCM1 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y1018
|
Newark | Prox Sensor Ind. M18 Plug 50Mm Npn Nc No-Flush |Carlo Gavazzi ICB18L50N08NCM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4100 / $63.4800 | Buy Now | |
DISTI #
2266-ICB18L50N08NCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$60.0200 | Buy Now | |
DISTI #
ICB18L50N08NCM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 2 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$65.0000 | Buy Now | |
DISTI #
225-ICB18L50N08NCM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M18 PLUG 50MM NPN NC NO-FLUSH RoHS: Compliant | 0 |
|
$58.3300 / $60.3000 | Order Now | |
DISTI #
70807747
|
RS | Inductive Proximity Sensor, Cylindrical, NPN-NC, M18 Threaded Non-Flush, ICB Series | Carlo Gavazzi Inc. ICB18L50N08NCM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5900 | RFQ | |
Onlinecomponents.com | PROX SENSOR IND. M18 PLUG 50MM RoHS: Compliant |
5 Partner Stock |
|
$56.3000 / $62.3800 | Buy Now | ||
DISTI #
61887819
|
Verical | ICB18L50N08NCM1 Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$53.1000 | Buy Now | |
DISTI #
ICB18L50N08NCM1
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷8mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$32.6200 / $37.6500 | RFQ | |
DISTI #
C1S155600088203
|
Chip1Stop | Proximity sensor RoHS: Compliant | 5 |
|
$64.1000 | Buy Now | |
Master Electronics | PROX SENSOR IND. M18 PLUG 50MM RoHS: Compliant |
5 Partner Stock |
|
$56.3000 / $62.3800 | Buy Now |
CAD Models for ICB18L50N08NCM1 by Carlo Gavazzi Holding AG
Part Data Attributes for ICB18L50N08NCM1 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|