Part Details for ICA-328-ZWTT-2-H by Samtec Inc
Overview of ICA-328-ZWTT-2-H by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ICA-328-ZWTT-2-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA-328-ZWTT-2-H
|
Avnet Americas | Conn DIP Socket SKT 28 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: ICA-328-ZWTT-2-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002193336
|
Sager | IC & Component Sockets | 0 |
|
Buy Now |
Part Details for ICA-328-ZWTT-2-H
ICA-328-ZWTT-2-H CAD Models
ICA-328-ZWTT-2-H Part Data Attributes
|
ICA-328-ZWTT-2-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICA-328-ZWTT-2-H
Samtec Inc
IC Socket, DIP28, 28 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
JESD-609 Code | e3 | |
Number of Contacts | 28 |