Part Details for IC8SA-136PF-SF-EJL by Hirose Electric Co Ltd
Overview of IC8SA-136PF-SF-EJL by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC8SA-136PF-SF-EJL
IC8SA-136PF-SF-EJL CAD Models
IC8SA-136PF-SF-EJL Part Data Attributes
|
IC8SA-136PF-SF-EJL
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC8SA-136PF-SF-EJL
Hirose Electric Co Ltd
PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE WITH PCMCIA/JEIDA | |
Body Breadth | 0.541 inch | |
Body Depth | 2.497 inch | |
Body Length | 3.953 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCMCIA CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 136 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IC8SA-136PF-SF-EJL
This table gives cross-reference parts and alternative options found for IC8SA-136PF-SF-EJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC8SA-136PF-SF-EJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC8S-136PF-SF-EJLA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SA-136PF-SF-EJL vs IC8S-136PF-SF-EJLA |
IC8SB-136PFR-SF-EJLA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SA-136PF-SF-EJL vs IC8SB-136PFR-SF-EJLA |
IC8A-136PFR-SF-EJ | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SA-136PF-SF-EJL vs IC8A-136PFR-SF-EJ |
IC8SA-136PF-SF-EJRA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SA-136PF-SF-EJL vs IC8SA-136PF-SF-EJRA |
IC8-136PFR-SF-EJ | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | IC8SA-136PF-SF-EJL vs IC8-136PFR-SF-EJ |