Part Details for IC89C64-12PL by Integrated Circuit Solution Inc
Overview of IC89C64-12PL by Integrated Circuit Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127817-112PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Receptacle Terminal, Phosphor Bronze,Gold Flash plating, AWG(#24-28), Preplating. | |
10127817-212PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Receptacle Terminal, Brass, Gold Flash plating, AWG(#24-28), Preplating. | |
10076266-112PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Part Details for IC89C64-12PL
IC89C64-12PL CAD Models
IC89C64-12PL Part Data Attributes
|
IC89C64-12PL
Integrated Circuit Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IC89C64-12PL
Integrated Circuit Solution Inc
Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQCC44,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SOLUTION INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |