Part Details for IC7-68PD-1.27SFL-EJL by Hirose Electric Co Ltd
Overview of IC7-68PD-1.27SFL-EJL by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV62568PDRLR | Texas Instruments | 2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-5X3 -40 to 125 | |
LM5168PDDAR | Texas Instruments | 6-V to 120-V wide VIN, 300-mA DC-DC converter with Fly-Buck™ capability 8-SO PowerPAD -40 to 150 | |
TLV62568PDDCR | Texas Instruments | 2.5V-5.5V input, 1A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-23-THIN -40 to 125 |
Part Details for IC7-68PD-1.27SFL-EJL
IC7-68PD-1.27SFL-EJL CAD Models
IC7-68PD-1.27SFL-EJL Part Data Attributes
|
IC7-68PD-1.27SFL-EJL
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC7-68PD-1.27SFL-EJL
Hirose Electric Co Ltd
PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE WITH PCMCIA/JEIDA | |
Body Breadth | 0.189 inch | |
Body Depth | 3.346 inch | |
Body Length | 2.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IC7-68PD-1.27SFL-EJL
This table gives cross-reference parts and alternative options found for IC7-68PD-1.27SFL-EJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC7-68PD-1.27SFL-EJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC7-68PDR-1.27SFL | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | IC7-68PD-1.27SFL-EJL vs IC7-68PDR-1.27SFL |
IC7A-68PD-1.27SFL-EJL | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | IC7-68PD-1.27SFL-EJL vs IC7A-68PD-1.27SFL-EJL |
IC7A-68PDR-1.27SFL-EJL | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | IC7-68PD-1.27SFL-EJL vs IC7A-68PDR-1.27SFL-EJL |
IC7-68PD-1.27SFL-EJR | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | IC7-68PD-1.27SFL-EJL vs IC7-68PD-1.27SFL-EJR |
IC7-68PLR-1.27SFL-EJL | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | IC7-68PD-1.27SFL-EJL vs IC7-68PLR-1.27SFL-EJL |
IC7A-68PD-1.27SFL-EJR | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | IC7-68PD-1.27SFL-EJL vs IC7A-68PD-1.27SFL-EJR |