Part Details for IC62LV1008LL-55B by Integrated Silicon Solution Inc
Overview of IC62LV1008LL-55B by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC62LV1008LL-55B
IC62LV1008LL-55B CAD Models
IC62LV1008LL-55B Part Data Attributes
|
IC62LV1008LL-55B
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IC62LV1008LL-55B
Integrated Silicon Solution Inc
Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 8 X 10 MM, TFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | 8 X 10 MM, TFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |
Alternate Parts for IC62LV1008LL-55B
This table gives cross-reference parts and alternative options found for IC62LV1008LL-55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC62LV1008LL-55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62158DV30L-55BVIT | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | IC62LV1008LL-55B vs CY62158DV30L-55BVIT |
KM68FV8100FI-5 | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IC62LV1008LL-55B vs KM68FV8100FI-5 |
BS62LV8001FIP70 | Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 9 X 12 MM, ROHS COMPLIANT, BGA-48 | Brilliance Semiconductor Inc | IC62LV1008LL-55B vs BS62LV8001FIP70 |
KM68FU8100FI-5 | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IC62LV1008LL-55B vs KM68FU8100FI-5 |
BS62LV8001FCG70 | Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 9 X 12 MM, GREEN, BGA-48 | Brilliance Semiconductor Inc | IC62LV1008LL-55B vs BS62LV8001FCG70 |
IS62WV10248DBLL-45MLI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 9 X 11 MM, LEAD FREE, MINI, BGA-48 | Integrated Silicon Solution Inc | IC62LV1008LL-55B vs IS62WV10248DBLL-45MLI |
CY62158EV30LL-45BVXI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | IC62LV1008LL-55B vs CY62158EV30LL-45BVXI |
K6F8008V2M-FF550 | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IC62LV1008LL-55B vs K6F8008V2M-FF550 |
IS62C10248AL-55MLI | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 9 X 11 MM, LEAD FREE, MO-207, MINI, TFBGA-48 | Integrated Silicon Solution Inc | IC62LV1008LL-55B vs IS62C10248AL-55MLI |
CY14B108L-BA20XI | Non-Volatile SRAM, 1MX8, 20ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | IC62LV1008LL-55B vs CY14B108L-BA20XI |