Part Details for IC61LV6416-10TI by Integrated Silicon Solution Inc
Overview of IC61LV6416-10TI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC61LV6416-10TI
IC61LV6416-10TI CAD Models
IC61LV6416-10TI Part Data Attributes
|
IC61LV6416-10TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IC61LV6416-10TI
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | 0.400 INCH, TSOP2-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for IC61LV6416-10TI
This table gives cross-reference parts and alternative options found for IC61LV6416-10TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC61LV6416-10TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62C3801024LL-55BI | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PBGA48, FBGA-48 | IC61LV6416-10TI vs V62C3801024LL-55BI |
HY63V16100AR2-25 | SK Hynix Inc | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44 | IC61LV6416-10TI vs HY63V16100AR2-25 |
IS62UR1288SL-55B | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, MINI, BGA-36 | IC61LV6416-10TI vs IS62UR1288SL-55B |
IS62US6416SL-55BI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | IC61LV6416-10TI vs IS62US6416SL-55BI |
V62C2801024LL-100BI | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, FBGA-48 | IC61LV6416-10TI vs V62C2801024LL-100BI |
SRM20W117SLRT2 | Epson Electronics America Inc | Check for Price | 64KX16 STANDARD SRAM, 120ns, PDSO44, PLASTIC, REVERSE, TSOP2-44 | IC61LV6416-10TI vs SRM20W117SLRT2 |
M5M51016BRT-70L-I | Mitsubishi Electric | Check for Price | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | IC61LV6416-10TI vs M5M51016BRT-70L-I |
V62C3161024LL-100T | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, TSOP2-44 | IC61LV6416-10TI vs V62C3161024LL-100T |
M5M51016BTP-12VL-I | Mitsubishi Electric | Check for Price | Standard SRAM, 64KX16, 120ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | IC61LV6416-10TI vs M5M51016BTP-12VL-I |
AS7C1026C-12TIN | Alliance Memory Inc | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 18.40 X 10.20 MM, LEAD FREE, TSOP2-44 | IC61LV6416-10TI vs AS7C1026C-12TIN |