IC41LV1664-35KI
Description: EDO DRAM, 64KX16, 35ns, CMOS, PDSO40, 0.400 INCH, SOJ-40

Overview of IC41LV1664-35KI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ZSPM8835KITV1P0 Renesas Electronics Corporation ZSPM8835 Evaluation Kit for the ZSPM1035D digital PWM controller IC and the Murata OKLP-X/35-W12-C Power Block
ZSPM8735KITV1P0 Renesas Electronics Corporation ZSPM8735 Evaluation Kit for the ZSPM1035C digital PWM controller IC and the Murata OKLP-X/35-W12-C Power Block
ZSPM8035KITV1P0 Renesas Electronics Corporation ZSPM8035 Evaluation Kit for the ZSPM1035A digital PWM controller IC and the Murata OKLP-X/35-W12-C Power Block

CAD Models for IC41LV1664-35KI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IC41LV1664-35KI by Integrated Silicon Solution Inc

IC41LV1664-35KI
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
0.400 INCH, SOJ-40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
EDO PAGE
Access Time-Max
35 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J40
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ40,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
256
Standby Current-Max
0.0005 A
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. IC41LV1664-35KI
    Integrated Silicon Solution Inc
    EDO DRAM, 64KX16, 35ns, CMOS, PDSO40, 0.400 INCH, SOJ-40
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IC41LV1664-35KI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IC41LV1664-35KI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IC41LV1664-35KI would you like to use for your alert(s)?
  • Please alert me when IC41LV1664-35KI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IC41LV1664-35KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IC41LV1664-35KI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IC41LV1664-35KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IC41LV1664-35KI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IC41LV1664-35KI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: