IC41LV1664-30TI
Description: EDO DRAM, 64KX16, 30ns, CMOS, PDSO40,

Overview of IC41LV1664-30TI by Integrated Circuit Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
REF3430TIDBVR Texas Instruments 3-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125

CAD Models for IC41LV1664-30TI by Integrated Circuit Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IC41LV1664-30TI by Integrated Circuit Solution Inc

IC41LV1664-30TI
Integrated Circuit Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED CIRCUIT SOLUTION INC
Package Description
TSOP, TSOP40/44,.46,32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
30 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP40/44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
256
Standby Current-Max
0.0005 A
Supply Current-Max
0.15 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. IC41LV1664-30TI
    Integrated Circuit Solution Inc
    EDO DRAM, 64KX16, 30ns, CMOS, PDSO40,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IC41LV1664-30TI by Integrated Circuit Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IC41LV1664-30TI by Integrated Circuit Solution Inc

Select Manufacturer
Which Manufacturer of IC41LV1664-30TI would you like to use for your alert(s)?
  • Please alert me when IC41LV1664-30TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IC41LV1664-30TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IC41LV1664-30TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IC41LV1664-30TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IC41LV1664-30TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IC41LV1664-30TI by Integrated Circuit Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: