Part Details for IC39-2017-G4 by Yamaichi Electronics Co Ltd
Overview of IC39-2017-G4 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2017DPE-00#J3 | Renesas Electronics Corporation | N Channel Power MOSFET, LDPAK(S)-(1), /Embossed Tape | |
R2A20178NP | Renesas Electronics Corporation | 8-bit 8ch Multiplying D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel | |
RJK2017DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 45A 47Mohm To-220Fl |
Part Details for IC39-2017-G4
IC39-2017-G4 CAD Models
IC39-2017-G4 Part Data Attributes
|
IC39-2017-G4
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC39-2017-G4
Yamaichi Electronics Co Ltd
IC Socket, ZIP20, 20 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | ZIP20 | |
Housing Material | POLYETHERSULFONE | |
Number of Contacts | 20 |