Part Details for IC37NRB-2003-G4 by Yamaichi Electronics Co Ltd
Overview of IC37NRB-2003-G4 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-188RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft | |
CO-058RABNCX2-003 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-003 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part Details for IC37NRB-2003-G4
IC37NRB-2003-G4 CAD Models
IC37NRB-2003-G4 Part Data Attributes
|
IC37NRB-2003-G4
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC37NRB-2003-G4
Yamaichi Electronics Co Ltd
IC Socket, DIP20, 20 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Automotive: -40C to +170C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Body Breadth | 0.669 inch | |
Body Depth | 0.571 inch | |
Body Length | 1.089 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.4488188976377953 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |