There are no models available for this part yet.
Overview of IC225-2564-001N by Yamaichi Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-564MLB | Coilcraft Inc | General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPD4012-564MLC | Coilcraft Inc | General Purpose Inductor, 560uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
PCV-2-564-02L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for IC225-2564-001N by Yamaichi Electronics Co Ltd
Part Data Attributes for IC225-2564-001N by Yamaichi Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
YAMAICHI ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
2.441 inch
|
Body Depth
|
0.787 inch
|
Body Length
|
2.441 inch
|
Contact Finish Mating
|
AU ON NI
|
Contact Material
|
BE-CU
|
Contact Style
|
BELLOWED TYPE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
QFP256
|
Dielectric Withstanding Voltage
|
500VAC V
|
Housing Material
|
POLYETHERIMIDE
|
Insulation Resistance
|
1000000000 Ω
|
Mating Contact Pitch
|
0.026 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
256
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Termination Type
|
SOLDER
|