Part Details for IC201-1004-016N-K by Yamaichi Electronics Co Ltd
Overview of IC201-1004-016N-K by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC201-1004-016N-K
IC201-1004-016N-K CAD Models
IC201-1004-016N-K Part Data Attributes
|
IC201-1004-016N-K
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC201-1004-016N-K
Yamaichi Electronics Co Ltd
IC Socket, QFP100, 100 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP100 | |
Housing Material | POLYETHERIMIDE | |
Number of Contacts | 100 |