Part Details for IC200-2084-009N-K by Yamaichi Electronics Co Ltd
Overview of IC200-2084-009N-K by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for IC200-2084-009N-K
IC200-2084-009N-K CAD Models
IC200-2084-009N-K Part Data Attributes
|
IC200-2084-009N-K
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC200-2084-009N-K
Yamaichi Electronics Co Ltd
IC Socket, QFP208, 208 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP208 | |
Housing Material | POLYETHERIMIDE | |
Number of Contacts | 208 |