Part Details for IC200-2084-009 by Yamaichi Electronics Co Ltd
Overview of IC200-2084-009 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for IC200-2084-009
IC200-2084-009 CAD Models
IC200-2084-009 Part Data Attributes
|
IC200-2084-009
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC200-2084-009
Yamaichi Electronics Co Ltd
IC Socket, QFP208, 208 Contact(s), 1.4986mm Term Pitch, Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITHOUT PROTECTION KEY | |
Body Breadth | 2.016 inch | |
Body Depth | 0.63 inch | |
Body Length | 2.016 inch | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP208 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYETHERIMIDE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.02 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 208 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SOLDER |