Part Details for IC179-44600-110 by Yamaichi Electronics Co Ltd
Overview of IC179-44600-110 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47446-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
344-6007-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, open, 3.55mm, Header | |
344-6007-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, open, 4.55mm, Header |
Part Details for IC179-44600-110
IC179-44600-110 CAD Models
IC179-44600-110 Part Data Attributes
|
IC179-44600-110
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC179-44600-110
Yamaichi Electronics Co Ltd
IC Socket, SOP44, 44 Contact(s), 1.27mm Term Pitch, 0.7inch Row Spacing
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PROTOTYPE SOCKET | |
Body Breadth | 0.777 inch | |
Body Depth | 0.169 inch | |
Body Length | 1.397 inch | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOP44 | |
Dielectric Withstanding Voltage | 250VAC V | |
Housing Material | PLASTIC | |
Insulation Resistance | 500000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.7000000000000001 mm | |
Terminal Pitch | 1.27 mm |