Part Details for IC179-28450-3101 by Zilog Inc
Overview of IC179-28450-3101 by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-102MXC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Part Details for IC179-28450-3101
IC179-28450-3101 CAD Models
IC179-28450-3101 Part Data Attributes
|
IC179-28450-3101
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
IC179-28450-3101
Zilog Inc
IC Socket, SOP28, 28 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOP28 | |
Housing Material | PLASTIC | |
Number of Contacts | 28 |
Alternate Parts for IC179-28450-3101
This table gives cross-reference parts and alternative options found for IC179-28450-3101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC179-28450-3101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC179-28450-3101 | IC Socket, SOP28, 28 Contact(s), 1.27mm Term Pitch, 0.449inch Row Spacing | Yamaichi Electronics Co Ltd | IC179-28450-3101 vs IC179-28450-3101 |