There are no models available for this part yet.
Overview of IC170-3230-2101 by Yamaichi Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor |
Price & Stock for IC170-3230-2101 by Yamaichi Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1175 |
|
RFQ |
CAD Models for IC170-3230-2101 by Yamaichi Electronics Co Ltd
Part Data Attributes for IC170-3230-2101 by Yamaichi Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
YAMAICHI ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.558 inch
|
Body Depth
|
0.181 inch
|
Body Length
|
1.091 inch
|
Contact Finish Mating
|
SN-PB
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Material
|
CU ALLOY
|
Contact Style
|
BELLOWED TYPE
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SOJ32
|
Dielectric Withstanding Voltage
|
250VAC V
|
Housing Material
|
POLYPHENYLENE SULFIDE
|
Insulation Resistance
|
500000000 Ω
|
Mating Contact Pitch
|
0.05 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Row Spacing
|
0.27598425196850396 mm
|
Terminal Pitch
|
1.27 mm
|
Alternate Parts for IC170-3230-2101
This table gives cross-reference parts and alternative options found for IC170-3230-2101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC170-3230-2101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC170-3230-2102 | IC Socket, SOJ32, 32 Contact(s), 1.27mm Term Pitch, 0.276inch Row Spacing | Yamaichi Electronics Co Ltd | IC170-3230-2101 vs IC170-3230-2102 |