Part Details for IC149-KS-10823-1S1 by Yamaichi Electronics Co Ltd
Overview of IC149-KS-10823-1S1 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IC149-KS-10823-1S1
IC149-KS-10823-1S1 CAD Models
IC149-KS-10823-1S1 Part Data Attributes
|
IC149-KS-10823-1S1
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC149-KS-10823-1S1
Yamaichi Electronics Co Ltd
IC Socket, QFP100, 100 Contact(s), 0.635mm Term Pitch, Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | W/O SOLDER TAB | |
Body Breadth | 1.047 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.268 inch | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 0.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP100 | |
Dielectric Withstanding Voltage | 150VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 500000000 Ω | |
Mating Contact Pitch | 0.025 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT |