Part Details for IC149-KS-10823-11 by Yamaichi Electronics Co Ltd
Overview of IC149-KS-10823-11 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IC149-KS-10823-11
IC149-KS-10823-11 CAD Models
IC149-KS-10823-11 Part Data Attributes
|
IC149-KS-10823-11
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC149-KS-10823-11
Yamaichi Electronics Co Ltd
IC Socket, QFP100, 100 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP100 | |
Housing Material | PLASTIC | |
Number of Contacts | 100 |