Part Details for IC107-26035-20-G by Yamaichi Electronics Co Ltd
Overview of IC107-26035-20-G by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for IC107-26035-20-G
IC107-26035-20-G CAD Models
IC107-26035-20-G Part Data Attributes:
|
IC107-26035-20-G
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IC107-26035-20-G
Yamaichi Electronics Co Ltd
IC Socket, SOJ20, 20 Contact(s), Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH P.C.BOARD STANDOFF | |
Body Breadth | 0.661 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.791 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOJ20 | |
Dielectric Withstanding Voltage | 700VAC V | |
Housing Material | POLYETHERIMIDE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
Alternate Parts for IC107-26035-20-G
This table gives cross-reference parts and alternative options found for IC107-26035-20-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IC107-26035-20-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC100-26035-G | IC Socket, SOJ26, 26 Contact(s), Solder | Yamaichi Electronics Co Ltd | IC107-26035-20-G vs IC100-26035-G |
IC107-2603-G | IC Socket, SOJ26, 26 Contact(s), Solder | Yamaichi Electronics Co Ltd | IC107-26035-20-G vs IC107-2603-G |