Part Details for IC0603A561R-00 by Steward, Inc
Overview of IC0603A561R-00 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC0603A561R-00
IC0603A561R-00 CAD Models
IC0603A561R-00 Part Data Attributes
|
IC0603A561R-00
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
IC0603A561R-00
Steward, Inc
General Purpose Inductor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Terminal Finish | TIN LEAD |