Part Details for IC0603A102R-10 by Steward, Inc
Overview of IC0603A102R-10 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IC0603A102R-10
IC0603A102R-10 CAD Models
IC0603A102R-10 Part Data Attributes
|
IC0603A102R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
IC0603A102R-10
Steward, Inc
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |