Part Details for IBMN612404GT3B-7N by IBM
Overview of IBMN612404GT3B-7N by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBMN612404GT3B-7N
IBMN612404GT3B-7N CAD Models
IBMN612404GT3B-7N Part Data Attributes
|
IBMN612404GT3B-7N
IBM
Buy Now
Datasheet
|
Compare Parts:
IBMN612404GT3B-7N
IBM
DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.015 A | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IBMN612404GT3B-7N
This table gives cross-reference parts and alternative options found for IBMN612404GT3B-7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBMN612404GT3B-7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2128404SXT8 | DDR DRAM, 32MX4, 0.8ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 | Mosel Vitelic Corporation | IBMN612404GT3B-7N vs V58C2128404SXT8 |
HY5DU28422ET-M | DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | IBMN612404GT3B-7N vs HY5DU28422ET-M |
UPD45D128442G5-C10-9LG | DDR DRAM, 32MX4, 1.5ns, MOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 | NEC Electronics Group | IBMN612404GT3B-7N vs UPD45D128442G5-C10-9LG |
MT46V32M4P-75Z:D | DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | IBMN612404GT3B-7N vs MT46V32M4P-75Z:D |
HYB25D128400CT-6 | DDR DRAM, 32MX4, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Qimonda AG | IBMN612404GT3B-7N vs HYB25D128400CT-6 |
V58C2128404SXT75 | DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 | Mosel Vitelic Corporation | IBMN612404GT3B-7N vs V58C2128404SXT75 |
HYB25D128400CT-5 | DDR DRAM, 32MX4, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Qimonda AG | IBMN612404GT3B-7N vs HYB25D128400CT-5 |
MT46V32M4TG-75IT:A | DDR DRAM, 32MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IBMN612404GT3B-7N vs MT46V32M4TG-75IT:A |
UPD45D128442G5-C8-9LG | DDR DRAM, 32MX4, 0.8ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 | Elpida Memory Inc | IBMN612404GT3B-7N vs UPD45D128442G5-C8-9LG |
MT46V32M4TG-5BIT:A | DDR DRAM, 32MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | IBMN612404GT3B-7N vs MT46V32M4TG-5BIT:A |