Microcontrollers and Processors
IBM25PPC750L-GB350C2ST
IBM
Description: RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360,

Overview of IBM25PPC750L-GB350C2ST by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IBM25PPC750L-GB350C2ST by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM25PPC750L-GB350C2ST by IBM

IBM25PPC750L-GB350C2ST
IBM
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
BGA
Pin Count
360
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
64
Format
FLOATING POINT
JESD-30 Code
S-XBGA-B360
Length
25 mm
Moisture Sensitivity Level
1
Number of Terminals
360
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Code
BGA
Package Equivalence Code
BGA360,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Speed
350 MHz
Supply Voltage-Max
2.2 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
2.1 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. IBM25PPC750L-GB350C2ST
    IBM
    RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM25PPC750L-GB350C2ST by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM25PPC750L-GB350C2ST by IBM

Select Manufacturer
Which Manufacturer of IBM25PPC750L-GB350C2ST would you like to use for your alert(s)?
  • Please alert me when IBM25PPC750L-GB350C2ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM25PPC750L-GB350C2ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM25PPC750L-GB350C2ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM25PPC750L-GB350C2ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM25PPC750L-GB350C2ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM25PPC750L-GB350C2ST by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: