Part Details for IBM25PPC750GXEBB5083T by IBM
Overview of IBM25PPC750GXEBB5083T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM25PPC750GXEBB5083T
IBM25PPC750GXEBB5083T CAD Models
IBM25PPC750GXEBB5083T Part Data Attributes
|
IBM25PPC750GXEBB5083T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM25PPC750GXEBB5083T
IBM
RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | |
Pin Count | 292 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B292 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 292 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA292,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.137 mm | |
Speed | 933 MHz | |
Supply Voltage-Max | 1.55 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IBM25PPC750GXEBB5083T
This table gives cross-reference parts and alternative options found for IBM25PPC750GXEBB5083T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC750GXEBB5083T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25PPC750GXEAB5H43T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXEBB5083T vs IBM25PPC750GXEAB5H43T |
IBM25PPC750GXECB5H43T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXEBB5083T vs IBM25PPC750GXECB5H43T |
IBM25PPC750GXEBB5H42T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXEBB5083T vs IBM25PPC750GXEBB5H42T |
IBM25PPC750GXEBB5042T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXEBB5083T vs IBM25PPC750GXEBB5042T |
IBM25PPC750GXECB5H42T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXEBB5083T vs IBM25PPC750GXECB5H42T |
IBM25PPC750GLECB5H43T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXEBB5083T vs IBM25PPC750GLECB5H43T |
IBM25PPC750GXEBB5H83T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXEBB5083T vs IBM25PPC750GXEBB5H83T |
IBM25PPC750GXEBB5H43T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | IBM | IBM25PPC750GXEBB5083T vs IBM25PPC750GXEBB5H43T |
IBM25PPC750GXEAR5H43T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 | IBM | IBM25PPC750GXEBB5083T vs IBM25PPC750GXEAR5H43T |
IBM25PPC750GXECR5H43T | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 | IBM | IBM25PPC750GXEBB5083T vs IBM25PPC750GXECR5H43T |