Microcontrollers and Processors
IBM25PPC750FX-GB0113T
IBM
Description: RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292

Overview of IBM25PPC750FX-GB0113T by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
IBM25PPC750FX-GR2533V Rochester Electronics LLC IBM25PPC750FX - IBM25PPC750 - PowerPC 750FX RISC Microprocessor

CAD Models for IBM25PPC750FX-GB0113T by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM25PPC750FX-GB0113T by IBM

IBM25PPC750FX-GB0113T
IBM
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
BGA
Package Description
21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292
Pin Count
292
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
200 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B292
Length
21.02 mm
Low Power Mode
YES
Number of Terminals
292
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Equivalence Code
BGA292,20X20,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.087 mm
Speed
600 MHz
Supply Voltage-Max
1.5 V
Supply Voltage-Min
1.4 V
Supply Voltage-Nom
1.45 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
21.02 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. IBM25PPC750FX-GB0113T
    IBM
    RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292
    VS

Alternate Parts for IBM25PPC750FX-GB0113T

This table gives cross-reference parts and alternative options found for IBM25PPC750FX-GB0113T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC750FX-GB0113T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBM25PPC750FL-GR0123T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FL-GR0123T
IBM25PPC750FX-EB0133T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-EB0133T
IBM25PPC750FX-GB0133T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-GB0133T
IBM25PPC750FX-GB0122T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-GB0122T
IBM25PPC750FX-DB0113T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-DB0113T
IBM25PPC750FX-DB0112T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-DB0112T
IBM25PPC750FX-EB0113T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-EB0113T
IBM25PPC750FX-FB0132T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-FB0132T
IBM25PPC750FX-FB0122T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-FB0122T
IBM25PPC750FX-GB0123T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-GB0123T
Part Number Description Manufacturer Compare
IBM25PPC750GXEBR2H33T RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, LEAD FREE, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750GXEBR2H33T
IBM25PPC750GXEBB6H83T RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750GXEBB6H83T
IBM25PPC750FX-FB0112T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-FB0112T
IBM25PPC750FX-FB0133T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-FB0133T
IBM25PPC750FL-GR0123T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FL-GR0123T
IBM25PPC750FX-DB2512T RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-DB2512T
IBM25PPC750FX-EB2513T RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-EB2513T
IBM25PPC750GXEAB5H83T RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750GXEAB5H83T
IBM25PPC750FX-GR0133T RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-GR0133T
IBM25PPC750FX-FB0513T RISC Microprocessor, 32-Bit, 700MHz, CMOS, CBGA292, 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 IBM IBM25PPC750FX-GB0113T vs IBM25PPC750FX-FB0513T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM25PPC750FX-GB0113T by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM25PPC750FX-GB0113T by IBM

  • Please alert me when IBM25PPC750FX-GB0113T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM25PPC750FX-GB0113T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM25PPC750FX-GB0113T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM25PPC750FX-GB0113T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM25PPC750FX-GB0113T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM25PPC750FX-GB0113T by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: