Part Details for IBM14N32643FPA-9 by IBM
Overview of IBM14N32643FPA-9 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM14N32643FPA-9
IBM14N32643FPA-9 CAD Models
IBM14N32643FPA-9 Part Data Attributes
|
IBM14N32643FPA-9
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM14N32643FPA-9
IBM
Cache Tag SRAM Module, 32KX64, 9ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | DIMM, DIMM160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Additional Feature | USER SELECTABLE 5V VCC | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 160 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX64 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM160 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM14N32643FPA-9
This table gives cross-reference parts and alternative options found for IBM14N32643FPA-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM14N32643FPA-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT2LSYT3264T4G-7L | Cache SRAM Module, 32KX64, 7ns, CMOS | Micron Technology Inc | IBM14N32643FPA-9 vs MT2LSYT3264T4G-7L |
IDT7MPV6241S66M | Cache Tag SRAM Module, 32KX64, 8.5ns, CMOS | Integrated Device Technology Inc | IBM14N32643FPA-9 vs IDT7MPV6241S66M |
AS7M64T3256B-17 | Cache Tag SRAM Module, 32KX64, 8ns, CMOS | Alliance Semiconductor Corporation | IBM14N32643FPA-9 vs AS7M64T3256B-17 |
MT2LSYT3264C4G-8L | SRAM Module, 32KX64, 8ns, CMOS | Micron Technology Inc | IBM14N32643FPA-9 vs MT2LSYT3264C4G-8L |
CYM74A550PM-50C | Cache Tag SRAM Module, 32KX64, 25ns, CMOS, SIMM-160 | Cypress Semiconductor | IBM14N32643FPA-9 vs CYM74A550PM-50C |
IDT7MPV6229S8M | Cache Tag SRAM Module, 32KX64, 8ns, CMOS | Integrated Device Technology Inc | IBM14N32643FPA-9 vs IDT7MPV6229S8M |
MT2LSYT3264T6G-6 | Cache SRAM Module, 32KX64, 6ns, CMOS | Micron Technology Inc | IBM14N32643FPA-9 vs MT2LSYT3264T6G-6 |
AS7M64T3256A-15 | Cache Tag SRAM Module, 32KX64, 15ns, CMOS | Alliance Semiconductor Corporation | IBM14N32643FPA-9 vs AS7M64T3256A-15 |
MT2LSYT3264T1G-10L | Cache SRAM Module, 32KX64, 10ns, CMOS | Micron Technology Inc | IBM14N32643FPA-9 vs MT2LSYT3264T1G-10L |
MT3LST3264G-66 | Cache Tag SRAM Module, 32KX64, 7ns, CMOS | Micron Technology Inc | IBM14N32643FPA-9 vs MT3LST3264G-66 |