Part Details for IBM13Q4739CC-10T by IBM
Overview of IBM13Q4739CC-10T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM13Q4739CC-10T
IBM13Q4739CC-10T CAD Models
IBM13Q4739CC-10T Part Data Attributes
|
IBM13Q4739CC-10T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM13Q4739CC-10T
IBM
Synchronous DRAM, 4MX72, 11.3ns, CMOS, DIMM-200
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM200 | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 11.3 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N200 | |
Memory Density | 301989888 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.038 A | |
Supply Current-Max | 2.314 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM13Q4739CC-10T
This table gives cross-reference parts and alternative options found for IBM13Q4739CC-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM13Q4739CC-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM7V72A400TN-12 | Synchronous DRAM Module, 4MX72, CMOS, DIMM-200 | SK Hynix Inc | IBM13Q4739CC-10T vs HYM7V72A400TN-12 |
MC-454BC72F-A10 | Synchronous DRAM Module, 4MX72, 8.5ns, CMOS, DIMM-200 | NEC Electronics Group | IBM13Q4739CC-10T vs MC-454BC72F-A10 |
MC-454BA72F-A12 | Synchronous DRAM Module, 4MX72, 9.5ns, MOS, DIMM-200 | Elpida Memory Inc | IBM13Q4739CC-10T vs MC-454BA72F-A12 |
MC-454BA72F-A10 | Synchronous DRAM Module, 4MX72, 8.5ns, MOS, DIMM-200 | Elpida Memory Inc | IBM13Q4739CC-10T vs MC-454BA72F-A10 |
HYM7V72A400TN-15 | Synchronous DRAM Module, 4MX72, CMOS, DIMM-200 | SK Hynix Inc | IBM13Q4739CC-10T vs HYM7V72A400TN-15 |
MC-454BC72F-A12 | Synchronous DRAM Module, 4MX72, 9.5ns, CMOS, DIMM-200 | NEC Electronics Group | IBM13Q4739CC-10T vs MC-454BC72F-A12 |
HYM7V72A400TN-10 | Synchronous DRAM Module, 4MX72, CMOS, DIMM-200 | SK Hynix Inc | IBM13Q4739CC-10T vs HYM7V72A400TN-10 |
HYM7V72A400TH-12 | Synchronous DRAM Module, 4MX72, CMOS, DIMM-200 | SK Hynix Inc | IBM13Q4739CC-10T vs HYM7V72A400TH-12 |
HYM7V72A400TH-10 | Synchronous DRAM Module, 4MX72, CMOS, DIMM-200 | SK Hynix Inc | IBM13Q4739CC-10T vs HYM7V72A400TH-10 |