Part Details for IBM13N32734JCA-75AT by IBM
Overview of IBM13N32734JCA-75AT by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for IBM13N32734JCA-75AT
IBM13N32734JCA-75AT CAD Models
IBM13N32734JCA-75AT Part Data Attributes
|
IBM13N32734JCA-75AT
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM13N32734JCA-75AT
IBM
Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for IBM13N32734JCA-75AT
This table gives cross-reference parts and alternative options found for IBM13N32734JCA-75AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM13N32734JCA-75AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH32S72DBFA-6 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Mitsubishi Electric | IBM13N32734JCA-75AT vs MH32S72DBFA-6 |
THMY25E01A75L | IC 32M X 72 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | IBM13N32734JCA-75AT vs THMY25E01A75L |
V437332S04VBTG-75PC | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | IBM13N32734JCA-75AT vs V437332S04VBTG-75PC |
GMM27333233ANTG-75 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | LG Semicon Co Ltd | IBM13N32734JCA-75AT vs GMM27333233ANTG-75 |
HYS72V32220GU-7-C2 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | IBM13N32734JCA-75AT vs HYS72V32220GU-7-C2 |
MC-4532CC727XF-A75 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Elpida Memory Inc | IBM13N32734JCA-75AT vs MC-4532CC727XF-A75 |
HYM71V32735HCT8M-K | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | IBM13N32734JCA-75AT vs HYM71V32735HCT8M-K |
HYM71V32735BT8-K | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | IBM13N32734JCA-75AT vs HYM71V32735BT8-K |
MT18LSDT3272DG-13EXX | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | IBM13N32734JCA-75AT vs MT18LSDT3272DG-13EXX |
HYM71V32735AT8-K | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | IBM13N32734JCA-75AT vs HYM71V32735AT8-K |