Part Details for IBM13N1809NC-10T by IBM
Overview of IBM13N1809NC-10T by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for IBM13N1809NC-10T
IBM13N1809NC-10T CAD Models
IBM13N1809NC-10T Part Data Attributes:
|
IBM13N1809NC-10T
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM13N1809NC-10T
IBM
Memory IC, 1MX80, CMOS, PDMA168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | DIMM, DIMM168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 8 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 83886080 bit | |
Memory Width | 80 | |
Number of Terminals | 168 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX80 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IBM13N1809NC-10T
This table gives cross-reference parts and alternative options found for IBM13N1809NC-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM13N1809NC-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM580013001E3G7 | Fast Page DRAM Module, 1MX80, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM13N1809NC-10T vs SM580013001E3G7 |
SM580013002E5G7 | Fast Page DRAM Module, 1MX80, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM13N1809NC-10T vs SM580013002E5G7 |
SM580013174E6BC | Synchronous DRAM Module, 1MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM13N1809NC-10T vs SM580013174E6BC |
SM580013001E5G6 | Fast Page DRAM Module, 1MX80, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM13N1809NC-10T vs SM580013001E5G6 |
SM580013174E62C | Synchronous DRAM Module, 1MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM13N1809NC-10T vs SM580013174E62C |
HY514100ASLT-70 | Fast Page DRAM, 4MX1, 70ns, CMOS, TSOP2 | SK Hynix Inc | IBM13N1809NC-10T vs HY514100ASLT-70 |
SM580013174D6BC | Synchronous DRAM Module, 1MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM13N1809NC-10T vs SM580013174D6BC |
SM580013174E6AC | Synchronous DRAM Module, 1MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM13N1809NC-10T vs SM580013174E6AC |
SM580013174E63A | Synchronous DRAM Module, 1MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM13N1809NC-10T vs SM580013174E63A |
SM580013174E6AA | Synchronous DRAM Module, 1MX80, CMOS, DIMM-168 | SMART Modular Technology Inc | IBM13N1809NC-10T vs SM580013174E6AA |