Part Details for IBM038329NL6B-10 by IBM
Overview of IBM038329NL6B-10 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM038329NL6B-10
IBM038329NL6B-10 CAD Models
IBM038329NL6B-10 Part Data Attributes
|
IBM038329NL6B-10
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM038329NL6B-10
IBM
Synchronous Graphics RAM, 256KX32, 10ns, CMOS, PQFP100, 1.40 MM HEIGHT, PLASTIC, LQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 10 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.6 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IBM038329NL6B-10
This table gives cross-reference parts and alternative options found for IBM038329NL6B-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM038329NL6B-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSM54V25632A-12AGBK4 | OKI Electric Industry Co Ltd | Check for Price | Synchronous Graphics RAM, 256KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | IBM038329NL6B-10 vs MSM54V25632A-12AGBK4 |
MSM54V24632A-12GS-BK4 | LAPIS Semiconductor Co Ltd | Check for Price | Synchronous Graphics RAM, 256KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | IBM038329NL6B-10 vs MSM54V24632A-12GS-BK4 |
IS42G32128-12TQ | Integrated Silicon Solution Inc | Check for Price | Synchronous Graphics RAM, 256KX32, 10ns, CMOS, PQFP100, TQFP-100 | IBM038329NL6B-10 vs IS42G32128-12TQ |
MSM54V25632A-12AGBK4 | LAPIS Semiconductor Co Ltd | Check for Price | Synchronous Graphics RAM, 256KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | IBM038329NL6B-10 vs MSM54V25632A-12AGBK4 |