Memory
IBM0364404CT3C-75A
IBM
Description: Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of IBM0364404CT3C-75A by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DC1780A-B Analog Devices LTM4620EV Demo Board - 75A Pol
DC1989B-C Analog Devices LTM4676 Demo Board - 75A Three
DC1989B-B Analog Devices LTM4676 Demo Board - 75A Three

CAD Models for IBM0364404CT3C-75A by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM0364404CT3C-75A by IBM

IBM0364404CT3C-75A
IBM
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IBM0364404CT3C-75A
    IBM
    Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for IBM0364404CT3C-75A

This table gives cross-reference parts and alternative options found for IBM0364404CT3C-75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM0364404CT3C-75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM44S16030CT-GA Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor IBM0364404CT3C-75A vs KM44S16030CT-GA
K4S640432D-TC75 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor IBM0364404CT3C-75A vs K4S640432D-TC75
MT48LC16M4A2TG-75AT:G Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc IBM0364404CT3C-75A vs MT48LC16M4A2TG-75AT:G
MT48LC16M4A2P-7EAT:G Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 Micron Technology Inc IBM0364404CT3C-75A vs MT48LC16M4A2P-7EAT:G
HYB39S64400BT-7.5 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG IBM0364404CT3C-75A vs HYB39S64400BT-7.5
HM5264405FTT-75 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Elpida Memory Inc IBM0364404CT3C-75A vs HM5264405FTT-75
HY57V64420HGTP-K Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc IBM0364404CT3C-75A vs HY57V64420HGTP-K
MT48LC16M4A2P-7EL:GIT Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc IBM0364404CT3C-75A vs MT48LC16M4A2P-7EL:GIT
NT56V6650C0T-75B Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, SSOP2-54 Nanya Technology Corporation IBM0364404CT3C-75A vs NT56V6650C0T-75B
VG36644041BT-7LA Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation IBM0364404CT3C-75A vs VG36644041BT-7LA
Part Number Description Manufacturer Compare
MT48LC16M4A2P-75IT:G Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 Micron Technology Inc IBM0364404CT3C-75A vs MT48LC16M4A2P-75IT:G
V54C365404VELI7PC Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc IBM0364404CT3C-75A vs V54C365404VELI7PC
HY57V654020BTC-6 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc IBM0364404CT3C-75A vs HY57V654020BTC-6
MT48LC16M4A2TG-75LIT:G Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc IBM0364404CT3C-75A vs MT48LC16M4A2TG-75LIT:G
VG36644041DT-7 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Vanguard International Semiconductor Corporation IBM0364404CT3C-75A vs VG36644041DT-7
VG36644041DT-7L Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Vanguard International Semiconductor Corporation IBM0364404CT3C-75A vs VG36644041DT-7L
HY57V64420HGLTP-7 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc IBM0364404CT3C-75A vs HY57V64420HGLTP-7
VG36644041DTL-7 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Vanguard International Semiconductor Corporation IBM0364404CT3C-75A vs VG36644041DTL-7
MT48LC16M4A2P-75L Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc IBM0364404CT3C-75A vs MT48LC16M4A2P-75L
HYB39S64400ET-7.5 Synchronous DRAM, 16MX4, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG IBM0364404CT3C-75A vs HYB39S64400ET-7.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM0364404CT3C-75A by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM0364404CT3C-75A by IBM

Select Manufacturer
Which Manufacturer of IBM0364404CT3C-75A would you like to use for your alert(s)?
  • Please alert me when IBM0364404CT3C-75A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM0364404CT3C-75A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM0364404CT3C-75A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM0364404CT3C-75A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM0364404CT3C-75A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM0364404CT3C-75A by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: