Part Details for IBM025171NG5D-6H by IBM
Overview of IBM025171NG5D-6H by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Part Details for IBM025171NG5D-6H
IBM025171NG5D-6H CAD Models
IBM025171NG5D-6H Part Data Attributes
|
IBM025171NG5D-6H
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM025171NG5D-6H
IBM
Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SSOP, SOP64,.54,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e0 | |
Length | 26.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP64,.54,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 2.38 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for IBM025171NG5D-6H
This table gives cross-reference parts and alternative options found for IBM025171NG5D-6H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM025171NG5D-6H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM4216V256G-60 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, SSOP-64 | Samsung Semiconductor | IBM025171NG5D-6H vs KM4216V256G-60 |
KM4216V258RF-7 | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, REVERSE, TSOP2-70/64 | Samsung Semiconductor | IBM025171NG5D-6H vs KM4216V258RF-7 |
MSM5416282-70GS-K | Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 | OKI Electric Industry Co Ltd | IBM025171NG5D-6H vs MSM5416282-70GS-K |
KM4216C255G-8 | Video DRAM, 256KX16, 80ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 | Samsung Semiconductor | IBM025171NG5D-6H vs KM4216C255G-8 |
UPD482444GW-80 | Video DRAM, 256KX16, 80ns, CMOS, PDSO64, PLASTIC, SSOP-64 | Elpida Memory Inc | IBM025171NG5D-6H vs UPD482444GW-80 |
KM4216C258TF-8 | Video DRAM, 256KX16, 80ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP2-70/64 | Samsung Semiconductor | IBM025171NG5D-6H vs KM4216C258TF-8 |
MSM5416263-60GS-K | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 | LAPIS Semiconductor Co Ltd | IBM025171NG5D-6H vs MSM5416263-60GS-K |
MSM5416273-60GS-K | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 | LAPIS Semiconductor Co Ltd | IBM025171NG5D-6H vs MSM5416273-60GS-K |
KM4216C257RF-6 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, REVERSE, TSOP2-70/64 | Samsung Semiconductor | IBM025171NG5D-6H vs KM4216C257RF-6 |
TC524262TR-60 | IC 256K X 16 VIDEO DRAM, 60 ns, PDSO64, 0.400 INCH, PLASTIC, TSOP-70/64, Dynamic RAM | Toshiba America Electronic Components | IBM025171NG5D-6H vs TC524262TR-60 |