Memory
IBM015161LJ3A-40
IBM
Description: EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40

Overview of IBM015161LJ3A-40 by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications Electronic Manufacturing Automotive

CAD Models for IBM015161LJ3A-40 by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM015161LJ3A-40 by IBM

IBM015161LJ3A-40
IBM
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
SOJ
Package Description
SOJ, SOJ40,.44
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
40 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J40
JESD-609 Code
e0
Length
26.06 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ40,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.81 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.135 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.21 mm
Want to compare parts?
  1. IBM015161LJ3A-40
    IBM
    EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40
    VS

Alternate Parts for IBM015161LJ3A-40

This table gives cross-reference parts and alternative options found for IBM015161LJ3A-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM015161LJ3A-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V53C16258SHK40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation IBM015161LJ3A-40 vs V53C16258SHK40I
V53C16258HK40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation IBM015161LJ3A-40 vs V53C16258HK40I
KM416C254DJ-4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Samsung Semiconductor IBM015161LJ3A-40 vs KM416C254DJ-4
MT4C16270DJ-4TR EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc IBM015161LJ3A-40 vs MT4C16270DJ-4TR
HYB514265BJ-40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40 Siemens IBM015161LJ3A-40 vs HYB514265BJ-40
IS41C16256-40K EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc IBM015161LJ3A-40 vs IS41C16256-40K
V53C16258SHK40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation IBM015161LJ3A-40 vs V53C16258SHK40
VG264265CJ-4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation IBM015161LJ3A-40 vs VG264265CJ-4
VG264265BJ-40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation IBM015161LJ3A-40 vs VG264265BJ-40
HYB514265BJ-400 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40 Siemens IBM015161LJ3A-40 vs HYB514265BJ-400
Part Number Description Manufacturer Compare
VG264265CJ-4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation IBM015161LJ3A-40 vs VG264265CJ-4
IS41C16256-40KI EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc IBM015161LJ3A-40 vs IS41C16256-40KI
HYB514265BJ-400 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG IBM015161LJ3A-40 vs HYB514265BJ-400
V53C16258SHK40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation IBM015161LJ3A-40 vs V53C16258SHK40I
V53C16258SHK40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation IBM015161LJ3A-40 vs V53C16258SHK40
V53C16258HT40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation IBM015161LJ3A-40 vs V53C16258HT40I
MT4C16270DJ-4TR EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc IBM015161LJ3A-40 vs MT4C16270DJ-4TR
V53C16258HK40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation IBM015161LJ3A-40 vs V53C16258HK40I
MT4C16270DJ-4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc IBM015161LJ3A-40 vs MT4C16270DJ-4
VG264265BJ-40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation IBM015161LJ3A-40 vs VG264265BJ-40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM015161LJ3A-40 by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM015161LJ3A-40 by IBM

  • Please alert me when IBM015161LJ3A-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM015161LJ3A-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM015161LJ3A-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM015161LJ3A-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM015161LJ3A-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM015161LJ3A-40 by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: