Part Details for IBM014405BT1-60 by IBM
Overview of IBM014405BT1-60 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IBM014405BT1-60
IBM014405BT1-60 CAD Models
IBM014405BT1-60 Part Data Attributes
|
IBM014405BT1-60
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM014405BT1-60
IBM
EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP2, TSOP20/26,.36 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 17.14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP20/26,.36 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IBM014405BT1-60
This table gives cross-reference parts and alternative options found for IBM014405BT1-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM014405BT1-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IBM014405BJ1-60 | IBM | Check for Price | EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | IBM014405BT1-60 vs IBM014405BJ1-60 |
KM44V1004DT-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 | IBM014405BT1-60 vs KM44V1004DT-6 |
KM44V1004CLLT-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP2-20 | IBM014405BT1-60 vs KM44V1004CLLT-6 |
M5M4V4405CJ-6 | Mitsubishi Electric | Check for Price | EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 | IBM014405BT1-60 vs M5M4V4405CJ-6 |
KM44V1004CT-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 | IBM014405BT1-60 vs KM44V1004CT-6 |
KM44V1004CTR-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 | IBM014405BT1-60 vs KM44V1004CTR-6 |
KM44V1004CLJ-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | IBM014405BT1-60 vs KM44V1004CLJ-6 |
KM44V1004CLT-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | IBM014405BT1-60 vs KM44V1004CLT-6 |
KM44V1004CLTR-6 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 | IBM014405BT1-60 vs KM44V1004CLTR-6 |
KM44V1004DJ-L6 | Samsung Semiconductor | Check for Price | EDO DRAM, 1MX4, 60ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | IBM014405BT1-60 vs KM44V1004DJ-L6 |